


MCXC444VLH | |
|---|---|
DigiKey Part Number | 568-MCXC444VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXC444VLH |
Description | 48MHz, Cortex-M0+, USB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MCX C Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, LCD, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,80700 Kč | 578,07 Kč |
| 25 | 53,04080 Kč | 1 326,02 Kč |
| 160 | 46,45019 Kč | 7 432,03 Kč |
| 320 | 44,74675 Kč | 14 318,96 Kč |
| 640 | 43,34381 Kč | 27 740,04 Kč |
| 1 120 | 42,39478 Kč | 47 482,15 Kč |
| 2 560 | 41,23909 Kč | 105 572,07 Kč |
| 5 120 | 40,45691 Kč | 207 139,38 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |






