



MCXA153VLH | |
|---|---|
DigiKey Part Number | 568-MCXA153VLH-ND |
Manufacturer | |
Manufacturer Product Number | MCXA153VLH |
Description | IC MCX 96MHZ SGL CR 128KB LQFP64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 1x12b; D/A 1x8b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity I2C, I3C, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 10 | 48,67700 Kč | 486,77 Kč |
| 25 | 44,57240 Kč | 1 114,31 Kč |
| 160 | 38,89288 Kč | 6 222,86 Kč |
| 320 | 37,42519 Kč | 11 976,06 Kč |
| 640 | 36,21688 Kč | 23 178,80 Kč |
| 1 120 | 35,39923 Kč | 39 647,14 Kč |
| 2 560 | 34,40384 Kč | 88 073,83 Kč |
| 5 120 | 33,73019 Kč | 172 698,57 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |






