Similar



B260-13 | |
|---|---|
DigiKey Part Number | B260DITR-ND - Tape & Reel (TR) B260DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B260-13 |
Description | DIODE SCHOTTKY 60V 2A SMB |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B260-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B260-13-F | Diodes Incorporated | 2 627 | B260-FDICT-ND | 10,22000 Kč | Direct |
| CDBB260-G | Comchip Technology | 0 | 641-1112-1-ND | 12,51000 Kč | Similar |
| DSB2I60SB | IXYS | 0 | DSB2I60SB-ND | 2,33748 Kč | Similar |
| MBRS260T3G | onsemi | 2 216 | MBRS260T3GOSCT-ND | 11,68000 Kč | Similar |
| SS26T3G | onsemi | 98 752 | SS26T3GOSCT-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,03873 Kč | 211 161,90 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |







