
STPS3L60U | |
|---|---|
DigiKey Part Number | 497-6584-2-ND - Tape & Reel (TR) 497-6584-1-ND - Cut Tape (CT) 497-6584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L60U |
Description | DIODE SCHOTTKY 60V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B260BE-13 | Diodes Incorporated | 5 899 | 31-B260BE-13CT-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 100 | 5,25140 Kč | 525,14 Kč |
| 500 | 3,96546 Kč | 1 982,73 Kč |
| 1 000 | 3,54981 Kč | 3 549,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,09938 Kč | 7 748,45 Kč |
| 5 000 | 2,82054 Kč | 14 102,70 Kč |
| 7 500 | 2,67846 Kč | 20 088,45 Kč |
| 12 500 | 2,51876 Kč | 31 484,50 Kč |
| 17 500 | 2,42417 Kč | 42 422,98 Kč |
| 25 000 | 2,33222 Kč | 58 305,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |














