
LTC4311IDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4311IDC#TRMPBFTR-ND - Tape & Reel (TR) LTC4311IDC#TRMPBFCT-ND - Cut Tape (CT) LTC4311IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311IDC#TRMPBF |
Description | IC ACCELERATOR I2C 1CH 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311IDC#TRMPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 200µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case 6-WFDFN Exposed Pad |
Input 2-Wire Bus | Supplier Device Package 6-DFN (2x2) |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 25 | 94,80160 Kč | 2 370,04 Kč |
| 100 | 86,26820 Kč | 8 626,82 Kč |
| 250 | 83,20920 Kč | 20 802,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 79,74326 Kč | 39 871,63 Kč |
| 1 000 | 77,72347 Kč | 77 723,47 Kč |
| 1 500 | 76,71255 Kč | 115 068,82 Kč |
| 2 500 | 75,59221 Kč | 188 980,52 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |










