
STEVAL-ILL063V1 | |
|---|---|
DigiKey Part Number | 497-15183-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL063V1 |
Description | EVAL BOARD FOR LED5000 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED5000 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer STMicroelectronics | Voltage - Input 5.5V ~ 48V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LED5000 |
Current - Output / Channel 3A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,51000 Kč | 797,51 Kč |
| Unit Price without VAT: | 797,51000 Kč |
|---|---|
| Unit Price with VAT: | 964,98710 Kč |



