
BR26_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR26_R1_00001TR-ND - Tape & Reel (TR) 3757-BR26_R1_00001CT-ND - Cut Tape (CT) 3757-BR26_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR26_R1_00001 |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,21602 Kč | 2 188,84 Kč |
| 3 600 | 1,08571 Kč | 3 908,56 Kč |
| 5 400 | 1,01926 Kč | 5 504,00 Kč |
| 9 000 | 0,94442 Kč | 8 499,78 Kč |
| 12 600 | 0,90008 Kč | 11 341,01 Kč |
| 18 000 | 0,85696 Kč | 15 425,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,24050 Kč | 224,05 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,46890 Kč | 346,89 Kč |
| 500 | 2,58906 Kč | 1 294,53 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

