Direct
Upgrade



CDBA260-G | |
|---|---|
DigiKey Part Number | 641-1097-2-ND - Tape & Reel (TR) 641-1097-1-ND - Cut Tape (CT) 641-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA260-G |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA260-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA260-HF | Comchip Technology | 173 243 | 641-1699-1-ND | 10,92000 Kč | Direct |
| B260A-13-F | Diodes Incorporated | 0 | B260A-FDICT-ND | 10,50000 Kč | Upgrade |
| SK16 | Diotec Semiconductor | 3 821 | 4878-SK16CT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,05717 Kč | 10 285,85 Kč |
| 10 000 | 1,88856 Kč | 18 885,60 Kč |
| 15 000 | 1,79681 Kč | 26 952,15 Kč |
| 25 000 | 1,69371 Kč | 42 342,75 Kč |
| 35 000 | 1,67788 Kč | 58 725,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




