


SK16 | |
|---|---|
DigiKey Part Number | 4878-SK16TR-ND - Tape & Reel (TR) 4878-SK16CT-ND - Cut Tape (CT) 4878-SK16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK16 |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK16 Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6010ER,115 | Nexperia USA Inc. | 42 779 | 1727-5846-1-ND | 8,40000 Kč | Similar |
| PMEG6010ETR,115 | Nexperia USA Inc. | 16 349 | 1727-1345-1-ND | 8,40000 Kč | Similar |
| SK36A-LTP | MCC (Micro Commercial Components) | 129 475 | SK36A-LTPMSCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06376 Kč | 531,88 Kč |
| 1 000 | 0,93378 Kč | 933,78 Kč |
| 2 000 | 0,82386 Kč | 1 647,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,65951 Kč | 4 946,33 Kč |
| 15 000 | 0,59252 Kč | 8 887,80 Kč |
| 22 500 | 0,55834 Kč | 12 562,65 Kč |
| 37 500 | 0,51991 Kč | 19 496,62 Kč |
| 52 500 | 0,49714 Kč | 26 099,85 Kč |
| 75 000 | 0,47499 Kč | 35 624,25 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






