



SS26-TP | |
|---|---|
DigiKey Part Number | SS26-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS26-TP |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26-LTP | MCC (Micro Commercial Components) | 55 979 | SS26-LTPMSCT-ND | 6,93000 Kč | Direct |
| CDBA260-HF | Comchip Technology | 173 243 | 641-1699-1-ND | 10,92000 Kč | Direct |
| CDBM260-G | Comchip Technology | 0 | CDBM260-G-ND | 2,92460 Kč | Direct |
| B260A-13-F | Diodes Incorporated | 0 | B260A-FDICT-ND | 10,50000 Kč | Similar |
| MBRA160T3G | onsemi | 61 933 | MBRA160T3GOSCT-ND | 12,60000 Kč | Similar |







