CDBM260-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 3,48869 Kč
Datasheet
Diode 60 V 2A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBM260-G

DigiKey Part Number
CDBM260-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBM260-G
Description
DIODE SCHOTTK 60V 2A MINI SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CDBM260-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
Mini SMA/SOD-123
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRAF360T3Gonsemi0MBRAF360T3GOSTR-ND3,48869 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,92460 Kč7 311,50 Kč
5 0002,66208 Kč13 310,40 Kč
7 5002,52830 Kč18 962,25 Kč
12 5002,37791 Kč29 723,88 Kč
17 5002,28884 Kč40 054,70 Kč
25 0002,20228 Kč55 057,00 Kč
62 5002,05256 Kč128 285,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92460 Kč
Unit Price with VAT:3,53877 Kč