MBRAF360T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9 165
Unit Price: 7,35000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,92460 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 003
Unit Price: 16,17000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 578
Unit Price: 16,17000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10 000
Unit Price: 6,51000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,21463 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 920
Unit Price: 15,96000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 917
Unit Price: 18,48000 Kč
Datasheet
Diode 60 V 4A Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 4A Surface Mount SMA-FL
DO-221AC

MBRAF360T3G

DigiKey Part Number
MBRAF360T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRAF360T3G
Description
DIODE SCHOTTKY 60V 4A SMA-FL
Customer Reference
Detailed Description
Diode 60 V 4A Surface Mount SMA-FL
Datasheet
 Datasheet
EDA/CAD Models
MBRAF360T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
3 mA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMA-FL
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B160AF-13Diodes Incorporated9 165B160AF-13DICT-ND7,35000 KčSimilar
CDBM260-GComchip Technology0CDBM260-G-ND2,92460 KčSimilar
PMEG6030ELPXNexperia USA Inc.11 0031727-2413-1-ND16,17000 KčSimilar
SK56AFL-TPMCC (Micro Commercial Components)6 578SK56AFL-TPMSCT-ND16,17000 KčSimilar
SS16FL-TPMCC (Micro Commercial Components)10 000SS16FL-TPMSCT-ND6,51000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes