Diode 60 V 1A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

SS16FL-TP

DigiKey Part Number
SS16FL-TPMSTR-ND - Tape & Reel (TR)
SS16FL-TPMSCT-ND - Cut Tape (CT)
SS16FL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16FL-TP
Description
DIODE SCHOTTKY 60V 1A DO221AC
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-221AC (SMA-FL)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,26300 Kč42,63 Kč
1002,65410 Kč265,41 Kč
5001,95618 Kč978,09 Kč
1 0001,72982 Kč1 729,82 Kč
2 0001,53895 Kč3 077,90 Kč
5 0001,33178 Kč6 658,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20352 Kč12 035,20 Kč
20 0001,09555 Kč21 911,00 Kč
30 0001,04051 Kč31 215,30 Kč
50 0000,97866 Kč48 933,00 Kč
70 0000,94203 Kč65 942,10 Kč
100 0000,90642 Kč90 642,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč