
VSSAF3M6HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF3M6HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF3M6HM3/HCT-ND - Cut Tape (CT) 112-VSSAF3M6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3M6HM3/H |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF3M6HM3/H Models |
Category | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Mfr | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG60T30ELPX | Nexperia USA Inc. | 52 | 1727-7809-1-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 100 | 7,44170 Kč | 744,17 Kč |
| 500 | 5,68878 Kč | 2 844,39 Kč |
| 1 000 | 5,12330 Kč | 5 123,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,31863 Kč | 15 115,20 Kč |
| 7 000 | 3,97021 Kč | 27 791,47 Kč |
| 10 500 | 3,79274 Kč | 39 823,77 Kč |
| 17 500 | 3,59330 Kč | 62 882,75 Kč |
| 24 500 | 3,47522 Kč | 85 142,89 Kč |
| 35 000 | 3,36048 Kč | 117 616,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

