



PMEG60T30ELPX | |
|---|---|
DigiKey Part Number | 1727-7809-2-ND - Tape & Reel (TR) 1727-7809-1-ND - Cut Tape (CT) 1727-7809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T30ELPX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG60T30ELPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 8,25430 Kč | 825,43 Kč |
| 500 | 6,33468 Kč | 3 167,34 Kč |
| 1 000 | 5,71566 Kč | 5 715,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,84487 Kč | 11 534,61 Kč |
| 6 000 | 3,52042 Kč | 21 122,52 Kč |
| 9 000 | 3,35508 Kč | 30 195,72 Kč |
| 15 000 | 3,16927 Kč | 47 539,05 Kč |
| 21 000 | 3,05924 Kč | 64 244,04 Kč |
| 30 000 | 2,95232 Kč | 88 569,60 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

