Red LED Indication - Discrete 2.05V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST10052RA1

DigiKey Part Number
1080-1559-2-ND - Tape & Reel (TR)
1080-1559-1-ND - Cut Tape (CT)
1080-1559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST10052RA1
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.05V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST10052RA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
632nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Lens Size
1.00mm x 0.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 258
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,67500 Kč36,75 Kč
1002,57230 Kč257,23 Kč
5002,07124 Kč1 035,62 Kč
1 0001,90515 Kč1 905,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,69076 Kč5 072,28 Kč
6 0001,58112 Kč9 486,72 Kč
9 0001,52478 Kč13 723,02 Kč
15 0001,46111 Kč21 916,65 Kč
21 0001,42320 Kč29 887,20 Kč
30 0001,38620 Kč41 586,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč