
EAST10052BA0 | |
|---|---|
DigiKey Part Number | 1080-1558-2-ND - Tape & Reel (TR) 1080-1558-1-ND - Cut Tape (CT) 1080-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST10052BA0 |
Description | LED BLUE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST10052BA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,41430 Kč | 341,43 Kč |
| 500 | 2,77216 Kč | 1 386,08 Kč |
| 1 000 | 2,56029 Kč | 2 560,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28682 Kč | 6 860,46 Kč |
| 6 000 | 2,14719 Kč | 12 883,14 Kč |
| 9 000 | 2,07554 Kč | 18 679,86 Kč |
| 15 000 | 1,99454 Kč | 29 918,10 Kč |
| 21 000 | 1,94636 Kč | 40 873,56 Kč |
| 30 000 | 1,89935 Kč | 56 980,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




