
ERB-RE1R25V | |
|---|---|
DigiKey Part Number | P15120TR-ND - Tape & Reel (TR) P15120CT-ND - Cut Tape (CT) P15120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE1R25V |
Description | FUSE BOARD MNT 1.25A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Fuse Type | DC Cold Resistance 0.094 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 5 | 5,63000 Kč | 28,15 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 50 | 4,29620 Kč | 214,81 Kč |
| 100 | 3,96250 Kč | 396,25 Kč |
| 250 | 3,56380 Kč | 890,95 Kč |
| 500 | 3,28724 Kč | 1 643,62 Kč |
| 1 000 | 3,03218 Kč | 3 032,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,43797 Kč | 12 189,85 Kč |
| 10 000 | 2,24537 Kč | 22 453,70 Kč |
| 15 000 | 2,13922 Kč | 32 088,30 Kč |
| 25 000 | 2,01190 Kč | 50 297,50 Kč |
| 35 000 | 1,98127 Kč | 69 344,45 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


