Socket Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-26 AWG Crimp Stamped
5055721000
5055721000
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055721000

DigiKey Part Number
WM17944TR-ND - Tape & Reel (TR)
WM17944CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5055721000
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5055721000 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,63800 Kč16,38 Kč
251,45320 Kč36,33 Kč
501,31860 Kč65,93 Kč
1001,19060 Kč119,06 Kč
2501,03564 Kč258,91 Kč
5000,93610 Kč468,05 Kč
1 0000,85084 Kč850,84 Kč
5 0000,70608 Kč3 530,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,69799 Kč10 469,85 Kč
30 0000,66620 Kč19 986,00 Kč
45 0000,65096 Kč29 293,20 Kč
75 0000,63470 Kč47 602,50 Kč
105 0000,62556 Kč65 683,80 Kč
150 0000,61705 Kč92 557,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč