
2137201000 | |
|---|---|
DigiKey Part Number | 900-2137201000-ND |
Manufacturer | |
Manufacturer Product Number | 2137201000 |
Description | 2.00 MLP W/W PLUG TERMINAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2137201000 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 27.6µin (0.70µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,35240 Kč | 33,81 Kč |
| 50 | 1,28920 Kč | 64,46 Kč |
| 100 | 1,22840 Kč | 122,84 Kč |
| 250 | 1,15152 Kč | 287,88 Kč |
| 500 | 1,09652 Kč | 548,26 Kč |
| 1 000 | 1,04423 Kč | 1 044,23 Kč |
| 2 500 | 0,97859 Kč | 2 446,47 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











