



5055700201 | |
|---|---|
DigiKey Part Number | WM26776-ND |
Manufacturer | |
Manufacturer Product Number | 5055700201 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055700201 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 500 | 3,92284 Kč | 1 961,42 Kč |
| 4 000 | 3,38687 Kč | 13 547,48 Kč |
| 8 000 | 3,22519 Kč | 25 801,52 Kč |
| 12 000 | 3,13421 Kč | 37 610,52 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











