
2137192021 | |
|---|---|
DigiKey Part Number | 900-2137192021-ND |
Manufacturer | |
Manufacturer Product Number | 2137192021 |
Description | 2.00 MLP W/W PLG HSG SGL 2CKT BL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192021 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 50 | 7,79440 Kč | 389,72 Kč |
| 200 | 7,06690 Kč | 1 413,38 Kč |
| 400 | 6,72933 Kč | 2 691,73 Kč |
| 600 | 6,53948 Kč | 3 923,69 Kč |
| 1 000 | 6,30759 Kč | 6 307,59 Kč |
| 2 600 | 5,89616 Kč | 15 330,02 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










