


Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 145,81000 Kč | 10 145,81 Kč |
| 5 | 9 404,75200 Kč | 47 023,76 Kč |
| 10 | 9 102,88500 Kč | 91 028,85 Kč |
| Unit Price without VAT: | 10 145,81000 Kč |
|---|---|
| Unit Price with VAT: | 12 276,43010 Kč |











