
2137192041 | |
|---|---|
DigiKey Part Number | 900-2137192041-ND |
Manufacturer | |
Manufacturer Product Number | 2137192041 |
Description | 2.00 MLP W/W PLG HSG SGL 4CKT BL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192041 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,70040 Kč | 267,51 Kč |
| 50 | 10,18820 Kč | 509,41 Kč |
| 200 | 9,23595 Kč | 1 847,19 Kč |
| 400 | 8,79500 Kč | 3 518,00 Kč |
| 600 | 8,54653 Kč | 5 127,92 Kč |
| 1 000 | 8,24381 Kč | 8 243,81 Kč |
| 2 600 | 7,70618 Kč | 20 036,07 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











