



5054321601 | |
|---|---|
DigiKey Part Number | WM26764-ND |
Manufacturer | |
Manufacturer Product Number | 5054321601 |
Description | CONN RCPT HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054321601 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 50 | 6,42960 Kč | 321,48 Kč |
| 100 | 6,12300 Kč | 612,30 Kč |
| 250 | 5,73832 Kč | 1 434,58 Kč |
| 500 | 5,46410 Kč | 2 732,05 Kč |
| 1 000 | 5,20288 Kč | 5 202,88 Kč |
| 2 500 | 4,87691 Kč | 12 192,27 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |












