
5054331691 | |
|---|---|
DigiKey Part Number | 900-5054331691TR-ND - Tape & Reel (TR) 900-5054331691CT-ND - Cut Tape (CT) 900-5054331691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054331691 |
Description | 1.25MM PCB HDR VERT 0.10UM GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054331691 Models |
Category | Insulation Height 0.285" (7.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 100 | 38,60480 Kč | 3 860,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,43642 Kč | 19 218,21 Kč |
| 1 000 | 36,60224 Kč | 36 602,24 Kč |
| 1 500 | 35,57075 Kč | 53 356,12 Kč |
| 2 500 | 34,31258 Kč | 85 781,45 Kč |
| 3 500 | 33,50843 Kč | 117 279,50 Kč |
| 5 000 | 32,67658 Kč | 163 382,90 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |









