
5055680581 | |
|---|---|
DigiKey Part Number | WM26834TR-ND - Tape & Reel (TR) WM26834CT-ND - Cut Tape (CT) WM26834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055680581 |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055680581 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 100 | 15,48180 Kč | 1 548,18 Kč |
| 500 | 13,81794 Kč | 6 908,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 14,48897 Kč | 17 386,76 Kč |
| 2 400 | 13,79744 Kč | 33 113,86 Kč |
| 3 600 | 13,40856 Kč | 48 270,82 Kč |
| 6 000 | 12,93414 Kč | 77 604,84 Kč |
| 8 400 | 12,63102 Kč | 106 100,57 Kč |
| 12 000 | 12,31741 Kč | 147 808,92 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |








