
5055670431 | |
|---|---|
DigiKey Part Number | 900-5055670431TR-ND - Tape & Reel (TR) 900-5055670431CT-ND - Cut Tape (CT) 900-5055670431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055670431 |
Description | 1.25WB SGL RA ASSY 4CKT EMBPKG B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670431 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 100 | 21,92400 Kč | 2 192,40 Kč |
| 500 | 19,56846 Kč | 9 784,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 20,51907 Kč | 24 622,88 Kč |
| 2 400 | 19,54013 Kč | 46 896,31 Kč |
| 3 600 | 18,98943 Kč | 68 361,95 Kč |
| 6 000 | 18,31785 Kč | 109 907,10 Kč |
| 8 400 | 17,88847 Kč | 150 263,15 Kč |
| 12 000 | 17,44456 Kč | 209 334,72 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











