Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055670531

DigiKey Part Number
900-5055670531TR-ND - Tape & Reel (TR)
900-5055670531CT-ND - Cut Tape (CT)
900-5055670531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055670531
Description
1.25WB SGL RA ASSY 5CKT EMBPKG B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055670531 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.154" (3.90mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
15.0µin (0.38µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1027,46500 Kč274,65 Kč
10023,33300 Kč2 333,30 Kč
50020,82582 Kč10 412,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20021,41008 Kč25 692,10 Kč
2 40020,38871 Kč48 932,90 Kč
3 60019,81406 Kč71 330,62 Kč
6 00019,11319 Kč114 679,14 Kč
8 40018,66530 Kč156 788,52 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč