8 Position Rectangular Housing Connector Plug Beige or White 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Beige or White 0.059" (1.50mm)
5025780800
5025780800

5025780800

DigiKey Part Number
WM13354-ND
Manufacturer
Manufacturer Product Number
5025780800
Description
CONN PLUG HSG 8POS 1.50MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Beige or White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5025780800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Beige or White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 887
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,25700 Kč62,57 Kč
255,87120 Kč146,78 Kč
505,58960 Kč279,48 Kč
1005,32090 Kč532,09 Kč
2504,98660 Kč1 246,65 Kč
5004,74806 Kč2 374,03 Kč
1 0004,52108 Kč4 521,08 Kč
2 5004,23782 Kč10 594,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč