5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
CLIK-Mate 502584 Series
CLIK-Mate 502584 Series

5025840560

DigiKey Part Number
WM14462TR-ND - Tape & Reel (TR)
WM14462CT-ND - Cut Tape (CT)
WM14462DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025840560
Description
CONN RCPT 5POS 0.059 TIN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025840560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Beige
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.287" (7.30mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Pick and Place, Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,40200 Kč194,02 Kč
10016,47920 Kč1 647,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90014,39367 Kč12 954,30 Kč
1 80013,70668 Kč24 672,02 Kč
2 70013,32020 Kč35 964,54 Kč
4 50012,84886 Kč57 819,87 Kč
6 30012,54764 Kč79 050,13 Kč
9 00012,23607 Kč110 124,63 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč