



5025840460 | |
|---|---|
DigiKey Part Number | WM12830TR-ND - Tape & Reel (TR) WM12830CT-ND - Cut Tape (CT) WM12830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025840460 |
Description | CONN RCPT 4POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840460 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 100 | 18,65670 Kč | 1 865,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 16,29444 Kč | 14 665,00 Kč |
| 1 800 | 15,51671 Kč | 27 930,08 Kč |
| 2 700 | 15,07929 Kč | 40 714,08 Kč |
| 4 500 | 14,54583 Kč | 65 456,24 Kč |
| 6 300 | 14,20481 Kč | 89 490,30 Kč |
| 9 000 | 13,85205 Kč | 124 668,45 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











