
5025840760 | |
|---|---|
DigiKey Part Number | WM20811TR-ND - Tape & Reel (TR) WM20811CT-ND - Cut Tape (CT) WM20811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025840760 |
Description | CONN RCPT 7POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840760 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 15,03499 Kč | 13 531,49 Kč |
| 1 800 | 14,31749 Kč | 25 771,48 Kč |
| 2 700 | 13,91376 Kč | 37 567,15 Kč |
| 4 500 | 13,42150 Kč | 60 396,75 Kč |
| 6 300 | 13,10689 Kč | 82 573,41 Kč |
| 9 000 | 12,78146 Kč | 115 033,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 100 | 19,50920 Kč | 1 950,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 100 | 19,12290 Kč | 1 912,29 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |








