



5025840570 | |
|---|---|
DigiKey Part Number | WM14463TR-ND - Tape & Reel (TR) WM14463CT-ND - Cut Tape (CT) WM14463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025840570 |
Description | CONN RCPT 5POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840570 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 100 | 15,73170 Kč | 1 573,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,74039 Kč | 12 366,35 Kč |
| 1 800 | 13,08444 Kč | 23 551,99 Kč |
| 2 700 | 12,71553 Kč | 34 331,93 Kč |
| 4 500 | 12,26558 Kč | 55 195,11 Kč |
| 6 300 | 11,97799 Kč | 75 461,34 Kč |
| 9 000 | 11,68063 Kč | 105 125,67 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











