
84WR5KLF | |
|---|---|
DigiKey Part Number | 987-1157-ND |
Manufacturer | |
Manufacturer Product Number | 84WR5KLF |
Description | TRIMMER 5K OHM 0.25W SMD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR5KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 51,59200 Kč | 515,92 Kč |
| 25 | 47,93440 Kč | 1 198,36 Kč |
| 50 | 45,32200 Kč | 2 266,10 Kč |
| 100 | 42,84010 Kč | 4 284,01 Kč |
| 250 | 39,75424 Kč | 9 938,56 Kč |
| 500 | 37,55954 Kč | 18 779,77 Kč |
| 1 000 | 35,48095 Kč | 35 480,95 Kč |
| 5 000 | 31,07410 Kč | 155 370,50 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |










