
84WR1KLFTR | |
|---|---|
DigiKey Part Number | 987-1827-2-ND - Tape & Reel (TR) 987-1827-1-ND - Cut Tape (CT) 987-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84WR1KLFTR |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR1KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.250" Face (6.36mm x 6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 51,59200 Kč | 515,92 Kč |
| 25 | 47,93440 Kč | 1 198,36 Kč |
| 50 | 45,32200 Kč | 2 266,10 Kč |
| 100 | 42,84010 Kč | 4 284,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 38,25310 Kč | 15 301,24 Kč |
| 800 | 36,13783 Kč | 28 910,26 Kč |
| 1 200 | 34,95275 Kč | 41 943,30 Kč |
| 2 000 | 33,51302 Kč | 67 026,04 Kč |
| 2 800 | 32,59640 Kč | 91 269,92 Kč |
| 4 000 | 31,65155 Kč | 126 606,20 Kč |
| 4 800 | 31,17893 Kč | 149 658,86 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


