5 Position Receptacle Connector 0.059" (1.50mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.059" (1.50mm) Through Hole, Right Angle Tin
WM24270-ND
WM24270-ND

5031750500

DigiKey Part Number
WM24270-ND
Manufacturer
Manufacturer Product Number
5031750500
Description
CONN RCPT 5POS 0.059 TIN PCB R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.059" (1.50mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5031750500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Beige
Packaging
Tray
Insulation Height
0.274" (6.95mm)
Part Status
Active
Contact Length - Post
0.134" (3.40mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,09200 Kč170,92 Kč
10014,52850 Kč1 452,85 Kč
50012,96668 Kč6 483,34 Kč
1 76011,86447 Kč20 881,47 Kč
5 28010,97981 Kč57 973,40 Kč
10 56010,45615 Kč110 416,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč