
A79600-001 | |
|---|---|
DigiKey Part Number | 2262-A79600-001-ND |
Manufacturer | |
Manufacturer Product Number | A79600-001 |
Description | NANO 4POS MALE/FEMALE POLARIZED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79600-001 Models |
Category | Pitch - Connector 0.025" (0.64mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Features Polarizing Key |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug and Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,91000 Kč | 763,91 Kč |
| 10 | 649,34200 Kč | 6 493,42 Kč |
| 25 | 608,69000 Kč | 15 217,25 Kč |
| 50 | 579,64980 Kč | 28 982,49 Kč |
| 100 | 552,00590 Kč | 55 200,59 Kč |
| 250 | 517,49068 Kč | 129 372,67 Kč |
| Unit Price without VAT: | 763,91000 Kč |
|---|---|
| Unit Price with VAT: | 924,33110 Kč |









