
A25000-004 | |
|---|---|
DigiKey Part Number | 2262-A25000-004-ND |
Manufacturer | |
Manufacturer Product Number | A25000-004 |
Description | CONNECTOR 4POS SOCKET FEMALE W/L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A25000-004 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Features Latch Lock |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,51000 Kč | 835,51 Kč |
| 10 | 710,17300 Kč | 7 101,73 Kč |
| 25 | 665,71200 Kč | 16 642,80 Kč |
| 50 | 633,95900 Kč | 31 697,95 Kč |
| 100 | 603,72610 Kč | 60 372,61 Kč |
| 250 | 565,97672 Kč | 141 494,18 Kč |
| Unit Price without VAT: | 835,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,96710 Kč |










