
A24001-004 | |
|---|---|
DigiKey Part Number | 2262-A24001-004-ND |
Manufacturer | |
Manufacturer Product Number | A24001-004 |
Description | CONNECTOR 4POS PIN MALE W/LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24001-004 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bag | Insulation Height 0.075" (1.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,27000 Kč | 704,27 Kč |
| 10 | 598,50600 Kč | 5 985,06 Kč |
| 25 | 561,04120 Kč | 14 026,03 Kč |
| 50 | 534,27320 Kč | 26 713,66 Kč |
| 100 | 508,79410 Kč | 50 879,41 Kč |
| 250 | 476,97628 Kč | 119 244,07 Kč |
| Unit Price without VAT: | 704,27000 Kč |
|---|---|
| Unit Price with VAT: | 852,16670 Kč |







