
A25001-004 | |
|---|---|
DigiKey Part Number | 2262-A25001-004-ND |
Manufacturer | |
Manufacturer Product Number | A25001-004 |
Description | CONNECTOR 4POS SOCKET FEMALE W/L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A25001-004 Models |
Category | Number of Rows 1 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 4 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,89000 Kč | 809,89 Kč |
| 10 | 688,44000 Kč | 6 884,40 Kč |
| 25 | 645,34400 Kč | 16 133,60 Kč |
| 50 | 614,55260 Kč | 30 727,63 Kč |
| 100 | 585,25000 Kč | 58 525,00 Kč |
| 250 | 548,65844 Kč | 137 164,61 Kč |
| Unit Price without VAT: | 809,89000 Kč |
|---|---|
| Unit Price with VAT: | 979,96690 Kč |






