
1001-0-15-15-30-27-04-0 | |
|---|---|
DigiKey Part Number | ED11364-ND |
Manufacturer | |
Manufacturer Product Number | 1001-0-15-15-30-27-04-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.070" (1.77mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.146" (3.71mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.290" (7.37mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 15,67280 Kč | 391,82 Kč |
| 50 | 14,92540 Kč | 746,27 Kč |
| 100 | 14,21140 Kč | 1 421,14 Kč |
| 250 | 13,32112 Kč | 3 330,28 Kč |
| 500 | 12,68490 Kč | 6 342,45 Kč |
| 1 000 | 12,07931 Kč | 12 079,31 Kč |
| 3 000 | 11,17829 Kč | 33 534,87 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



