
A25000-006 | |
|---|---|
DigiKey Part Number | 2262-A25000-006-ND |
Manufacturer | |
Manufacturer Product Number | A25000-006 |
Description | CONNECTOR 6POS SOCKET FEMALE W/L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A25000-006 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Features Latch Lock |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,85000 Kč | 947,85 Kč |
| 10 | 805,60900 Kč | 8 056,09 Kč |
| 25 | 755,19720 Kč | 18 879,93 Kč |
| 50 | 719,17320 Kč | 35 958,66 Kč |
| 100 | 684,87710 Kč | 68 487,71 Kč |
| 250 | 642,05920 Kč | 160 514,80 Kč |
| Unit Price without VAT: | 947,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,89850 Kč |







