
A25000-008 | |
|---|---|
DigiKey Part Number | 2262-A25000-008-ND |
Manufacturer | |
Manufacturer Product Number | A25000-008 |
Description | CONNECTOR 8POS SOCKET FEMALE W/L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A25000-008 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Features Latch Lock |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 037,93000 Kč | 1 037,93 Kč |
| 10 | 882,27300 Kč | 8 822,73 Kč |
| 25 | 827,04400 Kč | 20 676,10 Kč |
| 50 | 787,59720 Kč | 39 379,86 Kč |
| 100 | 750,04440 Kč | 75 004,44 Kč |
| 250 | 703,15500 Kč | 175 788,75 Kč |
| Unit Price without VAT: | 1 037,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 255,89530 Kč |












