
A24002-006 | |
|---|---|
DigiKey Part Number | 2262-A24002-006-ND |
Manufacturer | |
Manufacturer Product Number | A24002-006 |
Description | CONNECTOR 6POS PIN MALE W/LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A24002-006 Models |
Category | Number of Rows 1 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 6 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,65000 Kč | 1 103,65 Kč |
| 10 | 938,08600 Kč | 9 380,86 Kč |
| 25 | 879,37120 Kč | 21 984,28 Kč |
| 50 | 837,43380 Kč | 41 871,69 Kč |
| 100 | 797,50400 Kč | 79 750,40 Kč |
| 250 | 747,64640 Kč | 186 911,60 Kč |
| Unit Price without VAT: | 1 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,41650 Kč |








