
A24002-014 | |
|---|---|
DigiKey Part Number | 2262-A24002-014-ND |
Manufacturer | |
Manufacturer Product Number | A24002-014 |
Description | CONN MALE 14POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A24002-014 Models |
Category | Number of Rows 1 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 14 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 698,53000 Kč | 1 698,53 Kč |
| 10 | 1 443,75900 Kč | 14 437,59 Kč |
| 25 | 1 353,41360 Kč | 33 835,34 Kč |
| 50 | 1 288,89080 Kč | 64 444,54 Kč |
| 100 | 1 227,44860 Kč | 122 744,86 Kč |
| Unit Price without VAT: | 1 698,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 055,22130 Kč |






