
A24000-002 | |
|---|---|
DigiKey Part Number | 2262-A24000-002-ND |
Manufacturer | |
Manufacturer Product Number | A24000-002 |
Description | CONNECTOR 2POS PIN MALE W/LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24000-002 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Color Multiple, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,55000 Kč | 680,55 Kč |
| 10 | 578,32700 Kč | 5 783,27 Kč |
| 25 | 542,12640 Kč | 13 553,16 Kč |
| 50 | 516,26100 Kč | 25 813,05 Kč |
| 100 | 491,63880 Kč | 49 163,88 Kč |
| 250 | 460,89436 Kč | 115 223,59 Kč |
| Unit Price without VAT: | 680,55000 Kč |
|---|---|
| Unit Price with VAT: | 823,46550 Kč |









