
A24002-002 | |
|---|---|
DigiKey Part Number | 2262-A24002-002-ND |
Manufacturer | |
Manufacturer Product Number | A24002-002 |
Description | CONNECTOR 2POS PIN MALE W/LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A24002-002 Models |
Category | Number of Rows 1 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 2 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,02000 Kč | 863,02 Kč |
| 10 | 733,58600 Kč | 7 335,86 Kč |
| 25 | 687,65920 Kč | 17 191,48 Kč |
| 50 | 654,85620 Kč | 32 742,81 Kč |
| 100 | 623,62590 Kč | 62 362,59 Kč |
| 250 | 584,63892 Kč | 146 159,73 Kč |
| Unit Price without VAT: | 863,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,25420 Kč |






