
A24001-002 | |
|---|---|
DigiKey Part Number | 2262-A24001-002-ND |
Manufacturer | |
Manufacturer Product Number | A24001-002 |
Description | CONNECTOR 2POS PIN MALE W/LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24001-002 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bag | Insulation Height 0.075" (1.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,28000 Kč | 864,28 Kč |
| 10 | 734,51000 Kč | 7 345,10 Kč |
| 25 | 688,53280 Kč | 17 213,32 Kč |
| 50 | 655,68780 Kč | 32 784,39 Kč |
| 100 | 624,42170 Kč | 62 442,17 Kč |
| 250 | 585,38056 Kč | 146 345,14 Kč |
| Unit Price without VAT: | 864,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,77880 Kč |





