


A3AAH-1036M | |
|---|---|
DigiKey Part Number | A3AAH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-1036M |
Description | IDC CABLE - ASC10H/AE10M/ASC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,91000 Kč | 148,91 Kč |
| 10 | 123,31900 Kč | 1 233,19 Kč |
| 25 | 114,43840 Kč | 2 860,96 Kč |
| 50 | 108,15660 Kč | 5 407,83 Kč |
| 100 | 102,22740 Kč | 10 222,74 Kč |
| 250 | 94,90504 Kč | 23 726,26 Kč |
| 500 | 89,73246 Kč | 44 866,23 Kč |
| 1 000 | 84,85707 Kč | 84 857,07 Kč |
| 2 500 | 81,02804 Kč | 202 570,10 Kč |
| Unit Price without VAT: | 148,91000 Kč |
|---|---|
| Unit Price with VAT: | 180,18110 Kč |




